Image is representational - see manufacturer specifications

NTE Electronics

NTE2543

Transistor NPN Silicon Darlington 300V IC=6A TO-220 Full Pack Case Motor Relay Driver

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Transistor NPN Silicon Darlington 300V IC=6A TO-220 Full Pack Case Motor Relay Driver
Search Keywords: NTE2543
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NTE Electronics
Part No: NTE2543
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541290095
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Maximum Base Emitter Saturation Voltage: 2@2mA@2A V
Maximum Collector Emitter Voltage: 250 V
Dimension: 10.2 x 4.4 x 9.05 mm
Family: NTE2543
Maximum Collector Base Voltage: 300 V
Maximum Collector Emitter Saturation Voltage: 1.5@2mA@2A V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NTE2543 RoHS compliant?
Yes, NTE2543 is RoHS compliant.
What is the lead time for NTE2543?
The standard lead time for NTE2543 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 10
Stock lot only:
2
Minimum Order Quantity:
10
99 Weeks can ship 9/28/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.268
10
$3.880
50
$3.390
250
$2.990
500
$2.820
1,000
$2.750
2,500
$2.670
5,000
$2.630
7,500 +
$2.540
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!