- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Darlington ›
- NTE253MCP
NTE Electronics
NTE253MCP
Matched Complementary Pair Of NTE253 And NTE254
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Matched Complementary Pair Of NTE253 And NTE254
Search Keywords: NTE253MCP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE253MCP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Collector Emitter Voltage:80 V
-
Family:NTE253
-
Dimension:8.38(Max) x 3.3(Max) x 11.4(Max) mm
-
Maximum Base Emitter Saturation Voltage:N/A
-
Maximum Collector Base Voltage:80 V
-
Maximum Collector Emitter Saturation Voltage:3@40mA@4A V
Product Guides
+
Frequently Asked Questions
Is NTE253MCP RoHS compliant?
Yes, NTE253MCP is RoHS compliant.
What is the lead time for NTE253MCP?
The standard lead time for NTE253MCP is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
99 Weeks
can ship
8/11/28
Price (USD)
Qty
Unit Price
1
$5.456
5
$4.960
50
$3.900
100
$3.840
250
$3.670
500
$3.450
1,000
$3.400
2,500
$3.310
5,000 +
$3.170
Click for Quote
Log in
to unlock special pricing