- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE2539
NTE2539
NTE Electronics
Transistor NPN Silicon 500V IC=25A TO-3P Case Tf=0.3us High Speed Switch
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Transistor NPN Silicon 500V IC=25A TO-3P Case Tf=0.3us High Speed Switch
Search Keywords: NTE2539
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE2539
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:15.62 x 4.82 mm
-
Maximum Collector Base Voltage:500 V
-
Family:NTE2539
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
5
$13.48
25
$11.16
50
$10.98
100
$10.50
250
$9.91
500
$9.65
1,000 +
$9.40
Click for Quote
Log in
to unlock special pricing