- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE2530
NTE2530
NTE Electronics
Transistor NPN Silicon 400V IC=2A TO-126N Case Tf=0.6us High Voltage Driver Compl To NTE2531
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Transistor NPN Silicon 400V IC=2A TO-126N Case Tf=0.6us High Voltage Driver Compl To NTE2531
Search Keywords: NTE2530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE2530
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:6.5 x 2.3 x 5.5 mm
-
Family:NTE2530
-
Maximum Collector Base Voltage:400 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 10
Stock lot only:
5
Minimum Order Quantity:
10
99 Weeks
can ship
5/1/28
Price (USD)
Qty
Unit Price
1
$3.685
10
$3.350
100
$2.670
250
$2.590
500
$2.510
1,000
$2.370
2,500
$2.310
5,000
$2.280
7,500 +
$2.200
Click for Quote
Log in
to unlock special pricing