- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE2515
NTE2515
NTE Electronics
Transistor NPN Silicon 120V IC=4A TO-126LP Case Tf=50ns High Current Switch Compl To NTE2516
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Transistor NPN Silicon 120V IC=4A TO-126LP Case Tf=50ns High Current Switch Compl To NTE2516
Search Keywords: NTE2515
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE2515
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:8 x 2.7 x 11 mm
-
Family:NTE2515
-
Maximum Collector Base Voltage:120 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 25
Stock lot only:
2
Minimum Order Quantity:
25
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$2.222
25
$2.020
100
$1.730
250
$1.610
500
$1.520
1,000
$1.460
2,500
$1.410
5,000
$1.380
7,500 +
$1.360
Click for Quote
Log in
to unlock special pricing