- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Darlington ›
- NTE250
NTE250
NTE Electronics
Transistor PNP Silicon Darlington 100V IC=16A TO-3 Case Power AMP Compl To NTE249
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Transistor PNP Silicon Darlington 100V IC=16A TO-3 Case Power AMP Compl To NTE249
Search Keywords: NTE250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:NTE250
-
Maximum Collector Emitter Saturation Voltage:2.5@40mA@10A,4@80mA@16A V
-
Maximum Collector Base Voltage:100 V
-
Dimension:39.76 x 26.7 x 8.89 mm
-
Maximum Base Emitter Saturation Voltage:N/A
-
Maximum Collector Emitter Voltage:100 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
5
$8.67
25
$7.58
100
$6.67
250
$6.28
500
$6.11
1,000
$5.95
2,500
$5.85
5,000 +
$5.64
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT