Image is representational - see mfr. specs

Transistor NPN Silicon Darlington 100V IC=16A TO-3 Case Power AMP Compl To NTE250

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Transistor NPN Silicon Darlington 100V IC=16A TO-3 Case Power AMP Compl To NTE250
Search Keywords: NTE249
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE249
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Collector Base Voltage:
    100 V
  • Family:
    NTE249
  • Dimension:
    39.76 x 26.7 x 8.89 mm
  • Maximum Base Emitter Saturation Voltage:
    N/A
  • Maximum Collector Emitter Saturation Voltage:
    2.5@40mA@10A,4@80mA@16A V
  • Maximum Collector Emitter Voltage:
    100 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
99 Weeks can ship 5/3/28
ADD TO CART
Price (USD)
Qty
Unit Price
1
$9.625
5
$8.750
25
$7.640
100
$6.680
250
$6.290
500
$6.110
1,000
$5.930
2,500
$5.840
5,000 +
$5.620
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!