- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE2431
NTE2431
NTE Electronics
Transistor PNP Silicon 350V IC-1A SOT-89 Case Surface Mount High Vltg AMP/switcg Comp To NTE2430
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Transistor PNP Silicon 350V IC-1A SOT-89 Case Surface Mount High Vltg AMP/switcg Comp To NTE2430
Search Keywords: NTE2431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE2431
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Collector Base Voltage:350 V
-
Dimension:4.42 x 2.46 x 1.5 mm
-
Family:NTE2431
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
25
99 Weeks
can ship
5/1/28
Price (USD)
Qty
Unit Price
25
$1.59
250
$1.25
500
$1.18
1,000
$1.14
2,500
$1.09
5,000
$1.06
7,500
$1.05
10,000 +
$1.03
Click for Quote
Log in
to unlock special pricing