- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE2428
NTE2428
NTE Electronics
Transistor NPN Silicon 90V IC-1A SOT-89 Case Surface Mount Gen Purp AMP/switch Comp To NTE2429
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Transistor NPN Silicon 90V IC-1A SOT-89 Case Surface Mount Gen Purp AMP/switch Comp To NTE2429
Search Keywords: NTE2428
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE2428
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Collector Base Voltage:90 V
-
Family:NTE2428
-
Dimension:4.42 x 2.46 x 1.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 25
Stock lot only:
4
Minimum Order Quantity:
25
99 Weeks
can ship
5/2/28
Price (USD)
Qty
Unit Price
1
$2.508
25
$2.280
100
$1.930
250
$1.810
500
$1.700
1,000
$1.630
2,500
$1.590
5,000
$1.540
7,500 +
$1.520
Click for Quote
Log in
to unlock special pricing