- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Darlington ›
- NTE2427
NTE Electronics
NTE2427
Transistor PNP Silicon Darlington 90V IC=0.5A SOC-89 Case Surface Mount Comp To NTE2426
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE2427
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210095
-
COO:HK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Collector Emitter Saturation Voltage:1.3@0.5mA@500mA V
-
Maximum Collector Emitter Voltage:80 V
-
Maximum Base Emitter Saturation Voltage:1.9@0.5mA@500mA V
-
Family:NTE2427
-
Maximum Collector Base Voltage:90 V