- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Darlington ›
- NTE2426
NTE2426
NTE Electronics
Transistor NPN Silicon Darlington 90V IC=0.5A SOC-89 Case Comp To NTE2427
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Transistor NPN Silicon Darlington 90V IC=0.5A SOC-89 Case Comp To NTE2427
Search Keywords: NTE2426
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE2426
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541210095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Collector Base Voltage:90 V
-
Maximum Base Emitter Saturation Voltage:1.9@0.5mA@500mA V
-
Family:NTE2426
-
Maximum Collector Emitter Voltage:80 V
-
Maximum Collector Emitter Saturation Voltage:1.3@0.5mA@500mA V
-
Dimension:4.42 x 2.46 x 1.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
Minimum Order Quantity:
25
99 Weeks
can ship
4/24/28
Price (USD)
Qty
Unit Price
25
$1.450
250
$1.150
500
$1.080
1,000
$1.050
2,500
$1.010
5,000
$0.979
7,500
$0.965
10,000 +
$0.950
Click for Quote
Log in
to unlock special pricing