- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE2410
NTE2410
NTE Electronics
Transistor NPN Silicon 160V IC=0.6A SOT-23 Case High Voltage AMP/drvr Surface Mount Comp To NTE2411
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Transistor NPN Silicon 160V IC=0.6A SOT-23 Case High Voltage AMP/drvr Surface Mount Comp To NTE2411
Search Keywords: NTE2410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE2410
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:NTE2410
-
Dimension:3 x 1.3 x 0.9 mm
-
Maximum Collector Base Voltage:180 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Buy all 10 in-stock or the regular minimum order quantity of 25
Stock lot only:
10
Minimum Order Quantity:
25
99 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
1
$1.76
25
$1.60
250
$1.27
500
$1.20
1,000
$1.16
2,500
$1.12
5,000
$1.09
7,500
$1.07
10,000 +
$1.05
Click for Quote
Log in
to unlock special pricing