Image is representational - see manufacturer specifications

NTE Electronics

NTE2405

Transistor PNP Silicon Darlington 40V IC-0.3A SOT-23 Case Surface Mount Comp To NTE2404

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Transistor PNP Silicon Darlington 40V IC-0.3A SOT-23 Case Surface Mount Comp To NTE2404
Search Keywords: NTE2405
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE2405
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541210095
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Collector Emitter Saturation Voltage:
    1@0.1mA@100mA V
  • Family:
    NTE2405
  • Maximum Base Emitter Saturation Voltage:
    1.5@0.1mA@100mA V
  • Maximum Collector Base Voltage:
    40 V
  • Dimension:
    3 x 1.3 x 0.9 mm
  • Maximum Collector Emitter Voltage:
    30 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NTE2405 RoHS compliant?
Yes, NTE2405 is RoHS compliant.
What is the lead time for NTE2405?
The standard lead time for NTE2405 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Ships today, if you order in Buy all 7 in-stock or the regular minimum order quantity of 10
Stock lot only:
7
Minimum Order Quantity:
10
99 Weeks can ship 9/8/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.706
10
$2.460
100
$1.960
250
$1.900
500
$1.840
1,000
$1.750
2,500
$1.700
5,000
$1.670
7,500 +
$1.640
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!