Anderson Power™ is an international leader in high-powered, interconnect solutions. We offer innovative, state-of-the-art electrical power connector solutions, combined with a long-standing reputation for reliable and rugged connectors. Our connectors are used around the world across many markets including: Material Handling, Datacom, Construction, Agriculture and
Power Mosfet N-channel 60V Id=38A TO-220 Case High Speed Switch Enhancement Mode Rds=0.045 Ohm
Datasheet | Accessories | Set Notification
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product has been discontinued by the supplier
Log in to unlock special pricing
Transistor PNP Silicon 80V IC-1A To92 Low Noise Audio AMP Switch Comp To NTE123AP ...
Fittings Liquidtight Bullet 0.75in Male Thermoplastic, for Cable Protection Systems
Metal Film Resistor - 174 kOhm ±1% - 0.125W - ±50ppm/°C - Axial - Through Hole - Tape&Reel