- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTE2387
NTE2387
NTE Electronics
Power Mosfet N-channel 800V Id=4A TO-220 Case High Speed Switch Enhancement Mode Rds=3 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Mosfet N-channel 800V Id=4A TO-220 Case High Speed Switch Enhancement Mode Rds=3 Ohm
Search Keywords: NTE2387
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE2387
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Channel Type:N
-
Family:NTE2387
-
Channel Mode:Enhancement
-
Maximum Continuous Drain Current:4 A
-
Maximum Drain Source Resistance:3000@10V mOhm
-
Dimension:10.67 x 10.67 x 15.49 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
1
$14.355
5
$13.050
25
$10.750
50
$10.580
100
$10.100
250
$9.520
500
$9.260
1,000 +
$9.000
Click for Quote
Log in
to unlock special pricing