- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTE2383
NTE Electronics
NTE2383
Power Mosfet P-channel 100V Id=8A TO-220 Case Higgh Speed Switch Enhancement Mode Rds=0.4 Ohm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE2383
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:NTE2383
-
Maximum Continuous Drain Current:10.5 A
-
Maximum Drain Source Resistance:300@10V mOhm
-
Channel Mode:Enhancement
-
Dimension:10.67 mm
-
Channel Type:P