- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTE2382
NTE2382
NTE Electronics
Power Mosfet N-channel 100V Id=8A TO-220 Case High Speed Switch Enhancement Mode Rds=0.5 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Mosfet N-channel 100V Id=8A TO-220 Case High Speed Switch Enhancement Mode Rds=0.5 Ohm
Search Keywords: NTE2382
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE2382
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Channel Mode:Enhancement
-
Channel Type:N
-
Family:NTE2382
-
Maximum Continuous Drain Current:9.2 A
-
Dimension:10.67 mm
-
Maximum Drain Source Resistance:270@10V mOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 10
Stock lot only:
4
Minimum Order Quantity:
10
99 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
1
$3.674
10
$3.340
100
$2.650
250
$2.560
500
$2.500
1,000
$2.360
2,500
$2.300
5,000
$2.270
7,500 +
$2.190
Click for Quote
Log in
to unlock special pricing