- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- NTE2372
NTE Electronics
NTE2372
Power Mosfet P-channel 200V Id=3.5A TO-220 Case High Speed Switch Enhancement Mode Rds=1.5 Ohm
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | NTE Electronics |
| Part No: | NTE2372 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541290095 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Channel Mode: | Enhancement |
| Dimension: | 10.67(Max) mm |
| Channel Type: | P |
| Maximum Continuous Drain Current: | 3.5 A |
| Maximum Drain Source Resistance: | 1500@10V mOhm |
| Family: | NTE2372 |