- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE2364
NTE2364
NTE Electronics
Transistor PNP Silicon 60V IC=2A General Purpose AMP/switch Compl To NTE2363
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Transistor PNP Silicon 60V IC=2A General Purpose AMP/switch Compl To NTE2363
Search Keywords: NTE2364
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE2364
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Collector Base Voltage:60 V
-
Family:NTE2364
-
Dimension:6(Max) x 5 x 8.73(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Buy all 20 in-stock or the regular minimum order quantity of 25
Stock lot only:
20
Minimum Order Quantity:
25
99 Weeks
can ship
5/2/28
Price (USD)
Qty
Unit Price
1
$1.496
25
$1.360
250
$1.070
500
$1.010
1,000
$0.975
2,500
$0.933
5,000
$0.906
7,500
$0.894
10,000 +
$0.880
Click for Quote
Log in
to unlock special pricing