Image is representational - see manufacturer specifications

NTE Electronics

NTE2340

Transistor NPN Silicon Darlington 60v+-10 IC=8A N-pack Case Tr=1us W/internal Damper + Zener Diode

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Transistor NPN Silicon Darlington 60v+-10 IC=8A N-pack Case Tr=1us W/internal Damper + Zener Diode
Search Keywords: NTE2340
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NTE Electronics
Part No: NTE2340
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541290095
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Maximum Collector Base Voltage: 60 V
Maximum Collector Emitter Saturation Voltage: 1.5@8mA@3 V
Maximum Collector Emitter Voltage: 60 V
Maximum Base Emitter Saturation Voltage: 2@8mA@4A V
Family: NTE2340
Dimension: 8.72 x 3.72 x 8.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NTE2340 RoHS compliant?
Yes, NTE2340 is RoHS compliant.
What is the lead time for NTE2340?
The standard lead time for NTE2340 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately Buy all 5 in-stock or the regular minimum order quantity of 10
Stock lot only:
5
Minimum Order Quantity:
10
99 Weeks can ship 10/2/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.267
10
$2.970
100
$2.330
250
$2.270
500
$2.200
1,000
$2.070
2,500
$2.010
5,000
$1.980
7,500 +
$1.960
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!