- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Darlington ›
- NTE2335
NTE2335
NTE Electronics
Transistor NPN Si Darlington 60v+-15 IC=5A TO-3P Case W/internal Zener Diode
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Transistor NPN Si Darlington 60v+-15 IC=5A TO-3P Case W/internal Zener Diode
Search Keywords: NTE2335
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE2335
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Collector Base Voltage:75 V
-
Dimension:15.62 x 4.82 mm
-
Maximum Collector Emitter Voltage:75 V
-
Maximum Collector Emitter Saturation Voltage:1.5@1mA@500mA,2.5@1mA@1A V
-
Family:NTE2335
-
Maximum Base Emitter Saturation Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Minimum Order Quantity:
5
99 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
5
$6.39
50
$5.04
100
$4.88
250
$4.73
500
$4.46
1,000
$4.34
2,500
$4.27
5,000 +
$4.11
Click for Quote
Log in
to unlock special pricing