- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE2331
NTE2331
NTE Electronics
Transistor NPN Silicon 1500V IC=9A TO-3pml Case Color TV Horizontal Output W/internal Damper Diode
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Transistor NPN Silicon 1500V IC=9A TO-3pml Case Color TV Horizontal Output W/internal Damper Diode
Search Keywords: NTE2331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE2331
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Collector Base Voltage:1500 V
-
Dimension:16 x 5.6 x 14 mm
-
Family:NTE2331
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
4/26/28
Price (USD)
Qty
Unit Price
5
$8.05
25
$7.06
100
$6.21
250
$5.87
500
$5.70
1,000
$5.55
2,500
$5.47
5,000 +
$5.27
Click for Quote
Log in
to unlock special pricing