help desk software
Image is representational - see mfr. specs

Transistor NPN Silicon 1500V IC=8A TO-3pml Case Tf=0.1us High Voltage Switch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Transistor NPN Silicon 1500V IC=8A TO-3pml Case Tf=0.1us High Voltage Switch
Search Keywords: NTE2324
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE2324
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    16 x 5.6 x 14 mm
  • Maximum Collector Base Voltage:
    1500 V
  • Family:
    NTE2324
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
Minimum Order:
5
99 Weeks can ship 10/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$9.18
25
$7.28
50
$7.16
100
$7.06
250
$6.46
500
$6.37
1,000
$6.28
2,500 +
$5.97
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5