- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Darlington ›
- NTE232
NTE232
NTE Electronics
Transistor PNP Silicon 30V IC=0.3A TO-92 Case Darlington AMP/pre-amp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Transistor PNP Silicon 30V IC=0.3A TO-92 Case Darlington AMP/pre-amp
Search Keywords: NTE232
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE232
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Collector Emitter Voltage:30 V
-
Family:NTE232
-
Maximum Collector Emitter Saturation Voltage:1.5@0.1mA@100mA V
-
Dimension:5.2(Max) x 4.2(Max) x 5.33(Max) mm
-
Maximum Collector Base Voltage:30 V
-
Maximum Base Emitter Saturation Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 25
Stock lot only:
1
Minimum Order Quantity:
25
99 Weeks
can ship
3/30/28
Price (USD)
Qty
Unit Price
1
$1.309
25
$1.190
250
$0.937
500
$0.880
1,000
$0.853
2,500
$0.817
5,000
$0.794
7,500
$0.782
10,000 +
$0.769
Click for Quote
Log in
to unlock special pricing