- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE2318
NTE2318
NTE Electronics
Transistor NPN Silicon 1500V IC=8A TO-218 Case Tf=0.5us Internal Damper Diode High Voltage Switch
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Transistor NPN Silicon 1500V IC=8A TO-218 Case Tf=0.5us Internal Damper Diode High Voltage Switch
Search Keywords: NTE2318
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE2318
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Base Emitter Saturation Voltage:1.3@2A@4.5A V
-
Family:NTE2318
-
Configuration:Single
-
Dimension:15.24 x 4.4 x 10.92 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
99 Weeks
can ship
5/2/28
Price (USD)
Qty
Unit Price
1
$8.712
5
$7.920
25
$6.900
100
$6.050
250
$5.690
500
$5.520
1,000
$5.370
2,500
$5.290
5,000 +
$5.080
Click for Quote
Log in
to unlock special pricing