- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Darlington ›
- NTE2315
NTE Electronics
NTE2315
Transistor NPN Silicon 400V IC=8A TO-220 Case Tf=0.2us Fast Switching Power Darlington
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE2315
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Base Emitter Saturation Voltage:2@50mA@5A V
-
Maximum Collector Emitter Voltage:200 V
-
Maximum Collector Base Voltage:400 V
-
Family:NTE2315
-
Dimension:10.67 x 10.67 x 15.49 mm
-
Maximum Collector Emitter Saturation Voltage:1.5@50mA@5A V