- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE2310
NTE2310
NTE Electronics
Transistor NPN Silicon 1000V IC=8A TO-218 Case Tf=0.8us High Voltage High Speed Switch
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Transistor NPN Silicon 1000V IC=8A TO-218 Case Tf=0.8us High Voltage High Speed Switch
Search Keywords: NTE2310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE2310
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:15.24 x 4.4 x 10.92 mm
-
Maximum Collector Base Voltage:N/A
-
Family:NTE2310
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
99 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
1
$8.437
5
$7.670
25
$6.730
100
$5.920
250
$5.590
500
$5.430
1,000
$5.290
2,500
$5.210
5,000 +
$5.030
Click for Quote
Log in
to unlock special pricing