- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE2306
NTE2306
NTE Electronics
Transistor PNP Silicon 160V IC=16A TO-218 Case Tf=1.2us High Voltage Power AMP Compl To NTE2305
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Transistor PNP Silicon 160V IC=16A TO-218 Case Tf=1.2us High Voltage Power AMP Compl To NTE2305
Search Keywords: NTE2306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE2306
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Collector Base Voltage:160 V
-
Family:NTE2306
-
Dimension:15.24 x 4.4 x 10.92 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$11.077
5
$10.070
25
$8.020
50
$7.890
100
$7.770
250
$7.130
500
$7.030
1,000
$6.920
2,500 +
$6.590
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT