- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE2305
NTE2305
NTE Electronics
Transistor NPN Silicon 160V IC=16A TO-218 Case Tf=1.2us High Voltage Power AMP Compl To NTE2306
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Transistor NPN Silicon 160V IC=16A TO-218 Case Tf=1.2us High Voltage Power AMP Compl To NTE2306
Search Keywords: NTE2305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE2305
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Collector Base Voltage:160 V
-
Family:NTE2305
-
Dimension:15.24 x 4.4 x 10.92 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
5
$7.48
25
$6.54
100
$5.76
250
$5.44
500
$5.29
1,000
$5.15
2,500
$5.07
5,000 +
$4.89
Click for Quote
Log in
to unlock special pricing