- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE2302
NTE2302
NTE Electronics
Transistor NPN Silicon 1500V IC-5A TO-3P Case Tf=0.4us W/internal Damper Diode Hi-vltg Horiz Output
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Transistor NPN Silicon 1500V IC-5A TO-3P Case Tf=0.4us W/internal Damper Diode Hi-vltg Horiz Output
Search Keywords: NTE2302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE2302
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:NTE2302
-
Maximum Collector Base Voltage:1500 V
-
Dimension:15.62 x 4.82 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Minimum Order Quantity:
5
99 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
5
$7.04
50
$5.58
100
$5.41
250
$5.11
500
$4.96
1,000
$4.83
2,500
$4.75
5,000 +
$4.58
Click for Quote
Log in
to unlock special pricing