- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE2300
NTE Electronics
NTE2300
Transistor NPN Silicon 1500V IC=5A TO-3P Case Tf=0.4us High Voltage Horizontal Output
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE2300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:NTE2300
-
Dimension:15.62 x 4.82 mm
-
Maximum Collector Base Voltage:1500 V