- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE219
NTE219
NTE Electronics
Transistor PNP Siicon 100V IC=15A TO-3 Case General Purpos AMP And Switch Complement To NTE130
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Transistor PNP Siicon 100V IC=15A TO-3 Case General Purpos AMP And Switch Complement To NTE130
Search Keywords: NTE219
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE219
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Collector Base Voltage:100 V
-
Dimension:39.76 x 26.7 x 8.89 mm
-
Family:NTE219
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
215
Can Ship immediately
Minimum Order Quantity:
10
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
10
$3.93
50
$3.44
250
$3.02
500
$2.85
1,000
$2.77
2,500
$2.70
5,000
$2.66
7,500 +
$2.56
Click for Quote
Log in
to unlock special pricing