Image is representational - see manufacturer specifications

NTE Electronics

NTE2024

2-digit Bcd To 7-segment Decoder Driver - Vcc=6V Max - 24-lead DIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
2-digit Bcd To 7-segment Decoder Driver - Vcc=6V Max - 24-lead DIP
Search Keywords: NTE2024
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NTE Electronics
Part No: NTE2024
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Through Hole
Category: BCD to 7 Segment Decoder/Driver
Dimension: 32.76 x 13.2 x 4.06 mm
Family: NTE2024
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NTE2024 RoHS compliant?
Yes, NTE2024 is RoHS compliant.
What is the lead time for NTE2024?
The standard lead time for NTE2024 is approximately 99 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
99 Weeks can ship 10/2/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$10.681
5
$9.710
25
$7.730
50
$7.600
100
$7.490
250
$6.880
500
$6.770
1,000
$6.670
2,500 +
$6.360
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!