- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Darlington ›
- NTE2012
NTE2012
NTE Electronics
Integrated Circuit 7 Channel Darlington Array/driver With Pmos Inputs 16-lead DIP
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Integrated Circuit 7 Channel Darlington Array/driver With Pmos Inputs 16-lead DIP
Search Keywords: NTE2012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE2012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Base Emitter Saturation Voltage:N/A
-
Maximum Collector Emitter Saturation Voltage:1.3@350uA@200mA,1.6@500uA@350mA,1.9@600uA@500mA V
-
Dimension:22 x 6.6 x 5.08 mm
-
Maximum Collector Emitter Voltage:50 V
-
Maximum Collector Base Voltage:N/A
-
Family:NTE2012
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 10
Stock lot only:
8
Minimum Order Quantity:
10
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$2.882
10
$2.620
100
$2.080
250
$2.020
500
$1.970
1,000
$1.860
2,500
$1.810
5,000
$1.780
7,500 +
$1.760
Click for Quote
Log in
to unlock special pricing