- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- NTE1V115
NTE1V115
NTE Electronics
MOV 115V RMS Dia=8.5mm 10 Joules Itm=1200A Clamping Voltage=290V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
MOV 115V RMS Dia=8.5mm 10 Joules Itm=1200A Clamping Voltage=290V
Search Keywords: NTE1V115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE1V115
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Varistor Voltage:171 V
-
Clamping Voltage:295 V
-
Clamping Current:N/A
-
Mounting:Through Hole
-
Dimension:6 x 12 x 9 mm
-
Maximum AC Voltage Rating:115 V
-
Maximum DC Voltage Rating:150 V
-
Maximum Surge Current:1200 A
-
Lead Style:Radial
-
Lead Pitch:5.08 mm
-
Tolerance Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 25
Stock lot only:
4
Minimum Order Quantity:
25
99 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
1
$1.485
25
$1.350
250
$1.080
500
$1.010
1,000
$0.984
2,500
$0.943
5,000
$0.919
7,500
$0.905
10,000 +
$0.891
Click for Quote
Log in
to unlock special pricing