Image is representational - see mfr. specs

MOV 15V RMS Dia=8.5mm 1.0 Joules Itm=250A Clamping Voltage=52V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MOV 15V RMS Dia=8.5mm 1.0 Joules Itm=250A Clamping Voltage=52V
Search Keywords: NTE1V015
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE1V015
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Varistor Voltage:
    24 V
  • Clamping Voltage:
    52 V
  • Clamping Current:
    N/A
  • Mounting:
    Through Hole
  • Dimension:
    6 x 12 x 9 mm
  • Maximum AC Voltage Rating:
    15 V
  • Maximum DC Voltage Rating:
    20 V
  • Maximum Surge Current:
    250 A
  • Lead Style:
    Radial
  • Lead Pitch:
    5.08 mm
  • Tolerance Voltage:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 25
Stock lot only:
2
Minimum Order Quantity:
25
99 Weeks can ship 4/3/28
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.87
25
$1.70
250
$1.34
500
$1.26
1,000
$1.22
2,500
$1.17
5,000
$1.13
7,500
$1.12
10,000 +
$1.10
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!