- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- NTE1V014
NTE Electronics
NTE1V014
MOV 14V RMS Dia=8.5mm 1.2 Joules Itm=250A Clamping Voltage= 55V
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE1V014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Varistor Voltage:22 V
-
Clamping Voltage:55 V
-
Clamping Current:N/A
-
Mounting:Through Hole
-
Dimension:6 x 12 x 9 mm
-
Maximum AC Voltage Rating:14 V
-
Maximum DC Voltage Rating:18 V
-
Maximum Surge Current:250 A
-
Lead Style:Radial
-
Lead Pitch:5.08 mm
-
Tolerance Voltage:N/A