- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NTE1974
NTE1974
NTE Electronics
Voltage Regulator Positive 18V Io=1A TO-220 Full Pack Case
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Voltage Regulator Positive 18V Io=1A TO-220 Full Pack Case
Search Keywords: NTE1974
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE1974
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:10.2(Max) x 4.4(Max) mm
-
Function:Standard
-
Accuracy:N/A
-
Family:NTE1974
-
Load Regulation:180 mV
-
Line Regulation:180 mV
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 10
Stock lot only:
8
Minimum Order Quantity:
10
99 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
1
$3.234
10
$2.940
100
$2.320
250
$2.250
500
$2.190
1,000
$2.060
2,500
$2.000
5,000
$1.970
7,500 +
$1.940
Click for Quote
Log in
to unlock special pricing