- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NTE1964
NTE Electronics
NTE1964
Voltage Regulator Positive 8v Io=1A TO-220 Full Pack Case
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE1964
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Load Regulation:80 mV
-
Line Regulation:80 mV
-
Accuracy:N/A
-
Family:NTE1964
-
Function:Standard
-
Dimension:10.2(Max) x 4.4(Max) mm