- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NTE1951
NTE1951
NTE Electronics
Voltage Regulator Positive 5v Io=1A Low Dropout Type TO-220 Case
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Voltage Regulator Positive 5v Io=1A Low Dropout Type TO-220 Case
Search Keywords: NTE1951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE1951
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:10.67 x 10.67 x 15.49 mm
-
Load Regulation:50 mV
-
Family:NTE1951
-
Accuracy:N/A
-
Line Regulation:50 mV
-
Function:LDO
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
1
$6.754
5
$6.140
50
$4.890
100
$4.740
250
$4.600
500
$4.350
1,000
$4.230
2,500
$4.170
5,000 +
$4.030
Click for Quote
Log in
to unlock special pricing