Image is representational - see mfr. specs

Voltage Regulator Positive 15V Io=2A TO-3P Case

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Voltage Regulator Positive 15V Io=2A TO-3P Case
Search Keywords: NTE1938
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE1938
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Accuracy:
    ±2 %
  • Function:
    Standard
  • Family:
    NTE1938
  • Line Regulation:
    30 mV
  • Dimension:
    15.62 x 4.82 mm
  • Load Regulation:
    200 mV
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks can ship 5/1/28
ADD TO CART
Price (USD)
Qty
Unit Price
5
$6.46
50
$5.14
100
$4.98
250
$4.84
500
$4.58
1,000
$4.45
2,500
$4.38
5,000 +
$4.23
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!