- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NTE1932
NTE1932
NTE Electronics
Voltage Regulator Positive 10V Io=1A TO-220 Case
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Voltage Regulator Positive 10V Io=1A TO-220 Case
Search Keywords: NTE1932
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE1932
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:10.67(Max) mm
-
Function:Standard
-
Load Regulation:200 mV
-
Line Regulation:200 mV
-
Accuracy:N/A
-
Family:NTE1932
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 10
Stock lot only:
4
Minimum Order Quantity:
10
99 Weeks
can ship
4/4/28
Price (USD)
Qty
Unit Price
1
$3.52
10
$3.20
100
$2.54
250
$2.46
500
$2.39
1,000
$2.25
2,500
$2.20
5,000
$2.16
7,500 +
$2.08
Click for Quote
Log in
to unlock special pricing