- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NTE1927
NTE1927
NTE Electronics
Voltage Regulator Negative Adjustable -2.2 To -30V Io=1A 4-lead TO-3 Case
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Voltage Regulator Negative Adjustable -2.2 To -30V Io=1A 4-lead TO-3 Case
Search Keywords: NTE1927
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE1927
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Function:Standard
-
Load Regulation:2 %Vo
-
Accuracy:±4 %
-
Line Regulation:1 %Vo
-
Dimension:8.28 mm
-
Family:NTE1927
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
5/1/28
Price (USD)
Qty
Unit Price
5
$9.69
25
$7.71
50
$7.59
100
$7.48
250
$6.87
500
$6.76
1,000
$6.66
2,500 +
$6.34
Click for Quote
Log in
to unlock special pricing