Image is representational - see manufacturer specifications

NTE Electronics

NTE1925

Voltage Reg Negative -24V Io=1.5A TO-3 Case

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Voltage Reg Negative -24V Io=1.5A TO-3 Case
Search Keywords: NTE1925
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NTE Electronics
  • Part No:
    NTE1925
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    8.89 mm
  • Line Regulation:
    480 mV
  • Accuracy:
    N/A
  • Function:
    Standard
  • Load Regulation:
    480 mV
  • Family:
    NTE1925
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NTE1925 RoHS compliant?
Yes, NTE1925 is RoHS compliant.
What is the lead time for NTE1925?
The standard lead time for NTE1925 is approximately 99 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks can ship 7/17/28
ADD TO CART
Price (USD)
Qty
Unit Price
5
$8.04
25
$7.04
100
$6.20
250
$5.85
500
$5.69
1,000
$5.54
2,500
$5.45
5,000 +
$5.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!