- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NTE1923
NTE1923
NTE Electronics
Voltage Regulator Negative -18V Io=1.5A TO-3 Case
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Voltage Regulator Negative -18V Io=1.5A TO-3 Case
Search Keywords: NTE1923
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE1923
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Line Regulation:360 mV
-
Accuracy:N/A
-
Load Regulation:360 mV
-
Dimension:8.89 mm
-
Function:Standard
-
Family:NTE1923
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
3/31/28
Price (USD)
Qty
Unit Price
5
$8.14
25
$7.11
100
$6.22
250
$5.85
500
$5.68
1,000
$5.52
2,500
$5.44
5,000 +
$5.23
Click for Quote
Log in
to unlock special pricing