- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NTE1918
NTE1918
NTE Electronics
Voltage Regulator Positive 15V Io-3 AMP TO-3 Case W/ Internal Thermal Shut Down And Current LimitinG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Voltage Regulator Positive 15V Io-3 AMP TO-3 Case W/ Internal Thermal Shut Down And Current LimitinG
Search Keywords: NTE1918
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE1918
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accuracy:N/A
-
Dimension:8.89 mm
-
Function:Standard
-
Family:NTE1918
-
Load Regulation:30 mV
-
Line Regulation:55 mV
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
99 Weeks
can ship
4/5/28
Price (USD)
Qty
Unit Price
1
$20.427
5
$18.570
25
$15.300
50
$15.050
100
$14.160
250
$13.550
500
$13.170
1,000 +
$12.800
Click for Quote
Log in
to unlock special pricing