- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- NTE1901
NTE1901
NTE Electronics
Voltage Regulator Negative Adjustable -1.2 To -37V Io=100ma TO-92
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Voltage Regulator Negative Adjustable -1.2 To -37V Io=100ma TO-92
Search Keywords: NTE1901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE1901
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Function:Standard
-
Family:NTE1901
-
Dimension:5.2(Max) x 4.2(Max) x 5.33(Max) mm
-
Accuracy:N/A
-
Load Regulation:0.5 %
-
Line Regulation:0.04 %/V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 10
Stock lot only:
4
Minimum Order Quantity:
10
99 Weeks
can ship
3/31/28
Price (USD)
Qty
Unit Price
1
$2.596
10
$2.360
100
$1.870
250
$1.820
500
$1.770
1,000
$1.670
2,500
$1.630
5,000
$1.600
7,500 +
$1.580
Click for Quote
Log in
to unlock special pricing