NTE1897
NTE Electronics
Integrated Circuit TV Fixed Voltage Regulator Vo=125V @ 1a 5-lead SIP
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Integrated Circuit TV Fixed Voltage Regulator Vo=125V @ 1a 5-lead SIP
Search Keywords: NTE1897
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE1897
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:17.7 x 4.5 x 27.97 mm
-
Family:NTE1897
-
Category:TV Fixed Voltage Regulator
-
Input Voltage:200(Max) V
-
Maximum Supply Current:N/A
-
Mounting:Through Hole
-
Number of Outputs:1
-
Maximum Operating Supply Voltage:N/A
-
Minimum Operating Supply Voltage:N/A
-
Maximum Power Dissipation:27000 mW
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
3/31/28
Price (USD)
Qty
Unit Price
5
$9.61
25
$7.58
50
$7.46
100
$7.34
250
$6.70
500
$6.60
1,000
$6.51
2,500 +
$6.18
Click for Quote
Log in
to unlock special pricing