NTE1895
NTE Electronics
Integrated Circuit Hybrid Switching Voltage Regulator Vo=41.8V @ 1a 5-lead SIP
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Integrated Circuit Hybrid Switching Voltage Regulator Vo=41.8V @ 1a 5-lead SIP
Search Keywords: NTE1895
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE1895
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Hybrid Switching Voltage Regulator
-
Number of Outputs:1
-
Input Voltage:550(Max) V
-
Dimension:17.7 x 4.5 x 27.97 mm
-
Minimum Operating Supply Voltage:N/A
-
Maximum Supply Current:N/A
-
Maximum Operating Supply Voltage:N/A
-
Mounting:Through Hole
-
Family:NTE1895
-
Maximum Power Dissipation:27000 mW
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
4/3/28
Price (USD)
Qty
Unit Price
5
$14.46
25
$11.90
50
$11.72
100
$11.18
250
$10.53
500
$10.25
1,000 +
$9.96
Click for Quote
Log in
to unlock special pricing