- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- NTE187A
NTE187A
NTE Electronics
Transistor PNP Silicon 40V 3a TO-202M Case Medium Power Audio AMP
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Transistor PNP Silicon 40V 3a TO-202M Case Medium Power Audio AMP
Search Keywords: NTE187A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NTE Electronics
-
Part No:NTE187A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Collector Base Voltage:50 V
-
Family:NTE187A
-
Dimension:10 x 4.6 x 8.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
Minimum Order Quantity:
5
99 Weeks
can ship
5/3/28
Price (USD)
Qty
Unit Price
5
$4.86
50
$3.84
100
$3.78
250
$3.60
500
$3.39
1,000
$3.35
2,500
$3.25
5,000 +
$3.13
Click for Quote
Log in
to unlock special pricing